
| Manufacturer | THAT CORPORATION |
|---|---|
| Manufacturer Part No | 4315Q16-UCopy |
| Order Code | 4351226 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.559.490 |
| 10+ | Rs.447.480 |
| 25+ | Rs.411.890 |
| 50+ | Rs.388.300 |
| 100+ | Rs.377.790 |
| 250+ | Rs.366.560 |
| 500+ | Rs.359.230 |
Product Information
| Manufacturer | THAT CORPORATION |
|---|---|
| Manufacturer Part No | 4315Q16-UCopy |
| Order Code | 4351226 |
| Technical Datasheet | |
| IC Function | Analog Engine |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 16V |
| IC Package Type | QSOP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Product Overview
4315Q16-U is a single-chip Analog Engine® IC optimized for low-voltage, low-power operation. Incorporating a high-performance voltage-controlled amplifier (VCA) and RMS-level sensor, the surface mount part is aimed at battery-operated audio applications such as wireless microphones, wireless instruments, and in-ear monitors. It operates from a single supply voltage down to +4.5Vdc, drawing only 1.6mA. This IC also works at supply voltages up to 16Vdc, making it useful in line-operated products as well. The VCA is pre-trimmed at the wafer stage to deliver low distortion without further adjustment. It is used in applications such as companding noise reduction, wireless microphones, wireless instrument packs, wireless in-ear monitors, battery-operated dynamics processors, compressors, limiters, AGCs, De-essers.
- Pre-trimmed VCA and RMS detector
- Positive supply voltage range from +4.5V to +16V
- Supply current is 1.6mA typical at (VCC=+5V)
- VCA gain range is +60dB maximum
- Gain-control tempco is +0.33%/°C typical at (ref TCHIP=27°C)
- Output noise is -98dBv typical at (0dB gain, 22Hz to 22KHz, RIN=ROUT=20Kohm)
- Total harmonic distortion is 0.07% typical at (VIN= -5dBV, 1KHz, EC+ = EC- = 0V)
- Load resistance is 2Kohm minimum at (-250mV <lt/> VOUTRMS<lt/> +250mV, re:Vref)
- Capacitive load is 150pF maximum, timing current is 7.5µA typical
- Operating temperature range from -40°C to +85°C, 16-pin QSOP package
Technical Specifications
| IC Function | Analog Engine |
|---|---|
| Supply Voltage Max | 16V |
| No. of Pins | 16Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Supply Voltage Min | 4.5V |
|---|---|
| IC Package Type | QSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
