Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | THAT CORPORATION |
|---|---|
| Manufacturer Part No | THAT1510S14-UCopy |
| Order Code | 1354165 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | THAT CORPORATION |
|---|---|
| Manufacturer Part No | THAT1510S14-UCopy |
| Order Code | 1354165 |
| Technical Datasheet | |
| Audio Control Type | - |
| Supply Voltage Range | ± 5V to ± 20V |
| Control Interface | - |
| Audio IC Case Style | SOIC |
| Product Range | - |
| Automotive Qualification Standard | - |
Technical Specifications
| Audio Control Type | - |
|---|---|
| Control Interface | - |
| Product Range | - |
| Supply Voltage Range | ± 5V to ± 20V |
|---|---|
| Audio IC Case Style | SOIC |
| Automotive Qualification Standard | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000175 |
