Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | THAT CORPORATION |
|---|---|
| Manufacturer Part No | THAT2252L08-UCopy |
| Order Code | 1354169 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | THAT CORPORATION |
|---|---|
| Manufacturer Part No | THAT2252L08-UCopy |
| Order Code | 1354169 |
| Technical Datasheet | |
| Bandwidth | 20kHz |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 75°C |
| IC Case / Package | SIP |
| No. of Pins | 8Pins |
| IC Mounting | Through Hole |
| Supply Voltage Range | ± 4V to ± 15V |
| MSL | - |
Technical Specifications
| Bandwidth | 20kHz |
|---|---|
| Operating Temperature Max | 75°C |
| No. of Pins | 8Pins |
| Supply Voltage Range | ± 4V to ± 15V |
| Operating Temperature Min | -20°C |
|---|---|
| IC Case / Package | SIP |
| IC Mounting | Through Hole |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
