Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTORADEX
Manufacturer Part No01731000Copy
Manufacturer Standard Lead Time14 weeks
Order Code4759351
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.21,037.130 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.21,037.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTORADEX
Manufacturer Part No01731000Copy
Manufacturer Standard Lead Time14 weeks
Order Code4759351
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithVerdin System-on-Modules
Kit ContentsYavia Carrier Board V1.0A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
01731000 is a Yavia V1.0A (Initial Release) carrier board designed to support the Verdin family of System-on-Modules (SoMs). It features 2x Low-speed extension headers with the following interfaces such as 2x I2C, 1x I2S, 1x SPI, 2x PWM, 4x dedicated GPIOs, 4x ADC, 2x UART (with flow control), 1x CAN, control signals, power pins (1x 1.8V, 1x 3.3V, 1x 5V, 2x grounds).
- 1× Gigabit Ethernet (RJ45 with integrated magnetics) interface, 1x microSD card slot, 1x CAN header
- 1x USB 2.0 Dual Role (USB Type-C connector), 1x USB 3.x host (USB Type-A connector)
- 1x USB 2.0 host (USB Type-A connector) and 1x USB 2.0 debug (USB Type-C connector)
- PCIe (mPCIe connector): PCIe (1x lane), 1x USB 2.0, 1x SIM Card support, 3x LEDs, 1x NanoSIM slot
- 2x HDMI: 1x native Verdin interface and 1x converted from the Verdin MIPI DSI interface
- 1x JTAG (Cortex debug connector) and 1x RTC backup battery holder
- PCB temperature sensor and 256Kb EEPROM
- Push-buttons: on/off, reset, recovery mode and power disable
- LEDs: 2x RGB (user-controllable) and status and activity indicators
- Board operates with 7V to 28V DC power (absolute), with reverse polarity protection
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Yavia Carrier Board V1.0A
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Verdin System-on-Modules
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
