Print Page
XC6135N24BNR-G
Voltage Detector, 1 Monitor, 2.4 V, Open-Drain, SSOT-24-4, -40 °C to 105 °C, 1.1 V to 6 V Supply
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6135N24BNR-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3534942RL Cut Tape3534942 |
| Product Range | XC6135 Series |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
3,000 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.57.290 | Rs.57.29 |
| Total Price | Rs.57.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.57.290 |
| 10+ | Rs.36.450 |
| 100+ | Rs.29.570 |
| 500+ | Rs.28.210 |
| 1000+ | Rs.27.040 |
| 2500+ | Rs.25.590 |
| 5000+ | Rs.24.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6135N24BNR-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3534942RL Cut Tape3534942 |
| Product Range | XC6135 Series |
| Technical Datasheet | |
| Reset Threshold Voltage - Min | - |
| Reset Threshold Voltage - Nom | 2.4V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1.1V |
| Supply Voltage Max | 6V |
| Reset Output Type | Active-Low, Open-Drain |
| IC Case / Package | SSOT-24 |
| No. of Pins | 4Pins |
| IC Mounting | Surface Mount |
| Delay Time | 44µs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | XC6135 Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SSOT-24 |
| Threshold Voltage | 2.4V |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Reset Threshold Voltage - Min | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 6V |
| IC Case / Package | SSOT-24 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | XC6135 Series |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 2.4V |
| Reset Threshold Voltage - Nom | 2.4V |
|---|---|
| Supply Voltage Min | 1.1V |
| Reset Output Type | Active-Low, Open-Drain |
| No. of Pins | 4Pins |
| Delay Time | 44µs |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SSOT-24 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
