Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | XPH2R608QB,L1XHQ(OCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4906511RL Cut Tape4906511 |
| Product Range | U-MOSX-H Series |
| Your Part Number | |
| Technical Datasheet |
4,876 In Stock
Need more?
4,876 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.278.400 | Rs.278.40 |
| Total Price | Rs.278.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.278.400 |
| 10+ | Rs.167.930 |
| 100+ | Rs.143.940 |
| 500+ | Rs.131.050 |
| 1000+ | Rs.124.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | XPH2R608QB,L1XHQ(OCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4906511RL Cut Tape4906511 |
| Product Range | U-MOSX-H Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 80V |
| Continuous Drain Current Id | 120A |
| Drain Source On State Resistance | 0.00255ohm |
| Transistor Case Style | WFSOP Advance |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.5V |
| Power Dissipation | 170W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | U-MOSX-H Series |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 120A |
| Transistor Case Style | WFSOP Advance |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 170W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| Drain Source Voltage Vds | 80V |
|---|---|
| Drain Source On State Resistance | 0.00255ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3.5V |
| No. of Pins | 8Pins |
| Product Range | U-MOSX-H Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000083 |
