
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.4,181.090 |
| 5+ | Rs.4,013.850 |
| 10+ | Rs.3,944.060 |
| 50+ | Rs.3,723.890 |
| 100+ | Rs.3,633.600 |
Product Information
Product Overview
TPP 30-115A-D is a TPP 30A-D Series 30W AC/DC medical power supply feature a reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2 x MOPP approved for an operating altitude of 5000 m. The earth leakage current is below 75 µA what makes the units suitable for BF (body floating) applications. The excellent efficiency offers a high power density in the packaging format 1.36” x 2.74”. The full load operating temperature range covers –40°C to +60°C while it goes up to 85°C with 50% load derating. The units operate in compliance to the medical EMC emission and immunity levels according to latest standard IEC 60601-1-2 4th edition.
- High power density power supply (open frame)
- Operating input voltage range from 85 to 264VAC (full range)
- Output voltage of 15VDC (13.5 to 16.5VDC)
- Maximum output current is 2000mA, efficiency is 91%
- EMC compliance to IEC 60601-1-2 4th edition
- Risk management process according to ISO 14971 including risk management file
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- Protection class lI
- Ready to meet ErP directive, no load power consumption<lt/>60 mW
- 5-year product warranty
Technical Specifications
ITE, Household & Medical
-
85V to 264V
15VDC
-
-
-
TPP 30A-D Series
1 Output
30W
Fixed
2A
-
-
-
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
