Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIMAX
Manufacturer Part NoMX11100A1E2D4ACopy
Order Code4698841
Product RangeMX11 Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.372.860 |
| 100+ | Rs.311.810 |
| 250+ | Rs.289.270 |
| 500+ | Rs.271.430 |
| 1000+ | Rs.257.340 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.372.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIMAX
Manufacturer Part NoMX11100A1E2D4ACopy
Order Code4698841
Product RangeMX11 Series
Technical Datasheet
Product RangeMX11 Series
Current Rating10A
No. of Poles-
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (21-Jan-2025)
Product Overview
MX11100A1E2D4A is a MX11 series manual or auto reset circuit protector. It has been designed to protect against overloads and short-circuits for almost any conceivable application requiring dependability and economy. It employs a proven “snap-action” bi-metal element to sense overload. When an overload reaches the calibrated trip point of the bi-metal element, the contact snaps open, disconnecting the load. Applications include audio systems, control panels, HVAC equipment, motor protection, power supplies, vending machines, personal transportation devices and many more.
- 10A current rating
- 125/250V AC/ 32V DC voltage rating
- 0.250 tab straight terminal
- White w/vertical black print actuator
- B Type plastic bushing, plastic integrated knurlnut mounting hardware
- Rubber boot with nameplate (mounting accessory), black base colour
- 1500V AC / 1 minute dielectric strength
- 60seconds maximum reset time
- 1000A at 25V DC, 200A at 250V AC interrupt capacity
Technical Specifications
Product Range
MX11 Series
No. of Poles
-
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Current Rating
10A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
