Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIMAX
Manufacturer Part NoMX11120A1B1C2ACopy
Order Code4698842
Product RangeMX11 Series
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.374.750 |
| 100+ | Rs.313.390 |
| 250+ | Rs.290.740 |
| 500+ | Rs.272.800 |
| 1000+ | Rs.258.640 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.374.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIMAX
Manufacturer Part NoMX11120A1B1C2ACopy
Order Code4698842
Product RangeMX11 Series
Technical Datasheet
Product RangeMX11 Series
Current Rating12A
No. of Poles-
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MX11 Series
No. of Poles
-
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Current Rating
12A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
