Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRINAMIC / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | PD60-3-1260-CANOPENCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 3263968 |
| Product Range | PANdrive |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.53,006.560 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.53,006.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRINAMIC / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | PD60-3-1260-CANOPENCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 3263968 |
| Product Range | PANdrive |
| Technical Datasheet | |
| Coil Type | Bipolar |
| Torque Max | 2.1N-m |
| Current Rating | 2.8A |
| Product Range | PANdrive |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Coil Type | Bipolar |
|---|---|
| Current Rating | 2.8A |
| SVHC | No SVHC (04-Feb-2026) |
| Torque Max | 2.1N-m |
|---|---|
| Product Range | PANdrive |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.23 |
