Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP005-010.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2367840
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1,248 In Stock
Need more?
1,248 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,068.730 |
| 10+ | Rs.1,747.000 |
| 25+ | Rs.1,625.860 |
| 100+ | Rs.1,521.200 |
| 250+ | Rs.1,442.700 |
| 500+ | Rs.1,403.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,068.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP005-010.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2367840
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric3m
Current Rating15A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial10ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
10ft
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for P005-010.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.506898
