Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB615Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4942658 |
| Product Range | Photologic Series |
| Your Part Number | |
| Technical Datasheet |
487 In Stock
Need more?
487 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.205.900 |
| 10+ | Rs.203.630 |
| 25+ | Rs.201.360 |
| 50+ | Rs.199.090 |
| 100+ | Rs.196.820 |
| 500+ | Rs.195.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.205.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB615Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4942658 |
| Product Range | Photologic Series |
| Technical Datasheet | |
| Sensing Method | Through Beam |
| Sensing Distance / Slot Width | 3.81mm |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 16V |
| Sensor Case / Package | - |
| Collector Emitter Voltage Max | - |
| Collector Current IC Max | - |
| Sensor Output Type | 10K Pullup |
| IP Rating | - |
| Sensor Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | Photologic Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Method | Through Beam |
|---|---|
| Supply Voltage Min | 4.5V |
| Sensor Case / Package | - |
| Collector Current IC Max | - |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | Photologic Series |
| SVHC | No SVHC (04-Feb-2026) |
| Sensing Distance / Slot Width | 3.81mm |
|---|---|
| Supply Voltage Max | 16V |
| Collector Emitter Voltage Max | - |
| Sensor Output Type | 10K Pullup |
| Sensor Mounting | Through Hole |
| Operating Temperature Max | 100°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
