Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | WH50-7R5FICopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4836877 |
| Product Range | WH Series |
| Your Part Number | |
| Technical Datasheet |
166 In Stock
Need more?
166 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,438.690 |
| 5+ | Rs.1,114.380 |
| 10+ | Rs.904.590 |
| 25+ | Rs.804.870 |
| 50+ | Rs.730.160 |
| 200+ | Rs.607.180 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,438.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | WH50-7R5FICopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4836877 |
| Product Range | WH Series |
| Technical Datasheet | |
| Resistance | 7.5ohm |
| Product Range | WH Series |
| Power Rating | 50W |
| Resistance Tolerance | ± 1% |
| Resistor Terminals | Solder Lug |
| Voltage Rating | 1.25kV |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 75ppm/°C |
| Resistor Type | High Power |
| Resistor Mounting | Panel Mount |
| Product Length | 51mm |
| Product Width | 30mm |
| Product Height | 16mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 200°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 7.5ohm |
|---|---|
| Power Rating | 50W |
| Resistor Terminals | Solder Lug |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 51mm |
| Product Height | 16mm |
| Operating Temperature Max | 200°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | WH Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | 1.25kV |
| Temperature Coefficient | ± 75ppm/°C |
| Resistor Mounting | Panel Mount |
| Product Width | 30mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332119 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
