Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | FFDU6Copy |
| Order Code | 5142897 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.863.450 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.863.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | FFDU6Copy |
| Order Code | 5142897 |
| Technical Datasheet | |
| Connector Type | XLR |
| No. of Ports | 6Ports |
| LAN Category | - |
| Rack U Height | 1U |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Connector Type | XLR |
|---|---|
| LAN Category | - |
| Product Range | - |
| No. of Ports | 6Ports |
|---|---|
| Rack U Height | 1U |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .152 |
