Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | K2HDWHCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5131541 |
| Product Range | TUK Dual Multimedia Modules |
| Also Known As | GTIN UPC EAN: 5055386514448 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,169.790 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,169.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | K2HDWHCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5131541 |
| Product Range | TUK Dual Multimedia Modules |
| Also Known As | GTIN UPC EAN: 5055386514448 |
| Technical Datasheet | |
| Accessory Type | Dual Multimedia Module |
| For Use With | Modular Faceplates |
| No. of Module Spaces | 1 |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| Connector Colour | White |
| Product Range | TUK Dual Multimedia Modules |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TUK dual multimedia module offers high density connectivity options and is suitable for faceplates that use 25x50mm modules. This module provides two HDMI ports for A/V applications.
- Multimedia module with dual HDMI ports
- Female to female HDMI keystone couplers
- High speed HDMI connections, supports HDMI 1.4 & HDMI 2.0
- Supplied as a kit with two keystone modules and faceplate adaptor
- Suitable for 25x50mm module slots
Technical Specifications
| Accessory Type | Dual Multimedia Module |
|---|---|
| No. of Module Spaces | 1 |
| Connector Colour | White |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Modular Faceplates |
|---|---|
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| Product Range | TUK Dual Multimedia Modules |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024 |
