Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | K2SACK4WHCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5131547 |
| Product Range | TUK Dual Multimedia Modules |
| Also Known As | GTIN UPC EAN: 5055386514493 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,463.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,463.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | K2SACK4WHCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5131547 |
| Product Range | TUK Dual Multimedia Modules |
| Also Known As | GTIN UPC EAN: 5055386514493 |
| Technical Datasheet | |
| Accessory Type | Dual Multimedia Module |
| For Use With | Modular Faceplates |
| No. of Module Spaces | 1 |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| Connector Colour | White |
| Product Range | TUK Dual Multimedia Modules |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TUK dual multimedia module offers high density connectivity options and is suitable for faceplates that use 25x50mm modules. This module provides two RJ45 couplers for easy cable connection.
- Multimedia module with dual Cat6 RJ45 ports
- Female to female RJ45 keystone couplers
- High performance data throughput, meets Cat6 data transfer rates
- Suitable for use with PoE applications
- Supplied as a kit with two keystone modules and faceplate adaptor
- Suitable for 25x50mm module slots
Technical Specifications
| Accessory Type | Dual Multimedia Module |
|---|---|
| No. of Module Spaces | 1 |
| Connector Colour | White |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Modular Faceplates |
|---|---|
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| Product Range | TUK Dual Multimedia Modules |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
