Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | KAD50WHCopy |
| Order Code | 5172130 |
| Also Known As | GTIN UPC EAN: 5055386514530 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.114.560 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.114.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | KAD50WHCopy |
| Order Code | 5172130 |
| Also Known As | GTIN UPC EAN: 5055386514530 |
| Technical Datasheet | |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TUK KAD50 is a 50x50mm XLR module that can be used in a standard 1 or 2 gang faceplate. The module holds a single XLR format connector, ideal for a range of audio applications.
- Euro-style module that holds a standard XLR format connector
- 50x50mm Module is designed for Euro style 1 & 2 gang faceplates
- Fire retardant UL94 V-0 rated ABS construction
- Stylish matt finish
- Dimensions (HxWxD): 50x50x13mm
Technical Specifications
| Product Range | - |
|---|
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
