Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSGACDINS2Copy
Manufacturer Standard Lead Time7 weeks
Order Code4826662
Also Known AsGTIN UPC EAN: 5055386513496
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,054.980 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,054.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGACDINS2Copy
Manufacturer Standard Lead Time7 weeks
Order Code4826662
Also Known AsGTIN UPC EAN: 5055386513496
Technical Datasheet
Connector TypeAdapter, In-Line
Connector Type ARJ45 Jack
Connector Type BRJ45 Jack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SGACDINS2 is a contractor-grade, shielded inline coupler designed for easy installation onto standard 35mm DIN rails. It provides reliable, high-performance connectivity for Cat6a/Class EA Ethernet applications, making it ideal for structured cabling in industrial and commercial environments.
- Cat6a / Class EA screened inline coupler (RJ45 F/F)
- DIN rail mountable (TH35 standard, DIN EN60715)
- Side-by-side mountable for compact installations
- Built-in earthing spring for enhanced grounding
- Fitted with dust covers for protection
- Supports Power over Ethernet Plus (PoE+)
- Durability: 500 jack insertion cycles
- Housing material: Polycarbonate (PC)
- PCB material: FR4 (flame-retardant epoxy resin with woven fibreglass)
- RJ45 contacts: 50µ/1.27µm gold-plated phosphor bronze
- Voltage: 125V AC rms
- Current: 1.5A
- Contact resistance: ≤100 mΩ
- Insulation resistance: ≥1000 MΩ @ 500 VDC
- Dielectric strength: 750V AC rms @ 60Hz for 1 minute
- Storage temperature: -40°C to +85°C
- Operating temperature: 0°C to +70°C
- Dimensions: 50mm x 30 x 20mm (in packaging)
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type B
RJ45 Jack
SVHC
No SVHC (25-Jun-2025)
Connector Type A
RJ45 Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
