Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | SGKSSU6-45BKCopy |
| Order Code | 4655284 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,293.290 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,293.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | SGKSSU6-45BKCopy |
| Order Code | 4655284 |
| Technical Datasheet | |
| Accessory Type | Cat6A Outlet |
| For Use With | 6C 25 x 38 Faceplates and POD/GOP Boxes |
| No. of Module Spaces | 1 |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| Connector Colour | Black |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Accessory Type | Cat6A Outlet |
|---|---|
| No. of Module Spaces | 1 |
| Connector Colour | Black |
| SVHC | No SVHC (07-Nov-2024) |
| For Use With | 6C 25 x 38 Faceplates and POD/GOP Boxes |
|---|---|
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0375 |
