Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARTA
Manufacturer Part No4020211111.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4065329
Also Known AsLR20
Your Part Number
518 In Stock
Need more?
518 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.152.230 |
| 10+ | Rs.133.110 |
| 25+ | Rs.124.250 |
| 50+ | Rs.124.200 |
| 100+ | Rs.118.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.152.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARTA
Manufacturer Part No4020211111.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4065329
Also Known AsLR20
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
Battery Capacity17Ah
External Diameter34.2mm
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity1
Battery Type / SizeD
External Depth-
Weight140.4g
Battery IEC CodeLR20
Battery NEDA Code13A
Battery Compliance-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Industrial 1.5V alkaline D battery
- Battery voltage is 1.5V
- Battery size code is D
- Battery technology is alkaline
- Battery capacity is 17Ah
- External diameter is 34.2mm, external height is 61.5mm
- Permissible temperature range is -20°C to 60°C
- Shelf life (coding) is 10 years
- Battery terminal is raised positive and flat negative
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
34.2mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
External Depth
-
Battery IEC Code
LR20
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
D
Battery Capacity
17Ah
External Height
61.5mm
External Width
-
Battery Type / Size
D
Weight
140.4g
Battery NEDA Code
13A
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85079090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
