Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 4297Copy |
| Order Code | 1526100 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 4297Copy |
| Order Code | 1526100 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Accessory Type | Faceplate |
| No. of Module Spaces | 4 |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| Connector Colour | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Faceplate |
|---|---|
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| Product Range | TUK SGACK902S Keystone Coupler |
| No. of Module Spaces | 4 |
|---|---|
| Connector Colour | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
