Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-100-001Copy
Manufacturer Standard Lead Time2 weeks
Order Code4829583
Product RangeVTX-100 Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.535.150 |
| 10+ | Rs.524.450 |
| 25+ | Rs.513.750 |
| 50+ | Rs.503.050 |
| 100+ | Rs.492.340 |
| 500+ | Rs.481.640 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.535.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-100-001Copy
Manufacturer Standard Lead Time2 weeks
Order Code4829583
Product RangeVTX-100 Series
Technical Datasheet
Turns Ratio1:1
Primary Impedance800ohm
Secondary Impedance800ohm
Secondary Power2mW
Frequency Max15kHz
Isolation Voltage-
Transformer ApplicationsImpedance Matching
DC Resistance Primary63ohm
DC Resistance Secondary84ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min200Hz
Product RangeVTX-100 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
800ohm
Frequency Max
15kHz
Transformer Applications
Impedance Matching
DC Resistance Secondary
84ohm
Transformer Terminals
PC Pin
Product Range
VTX-100 Series
Primary Impedance
800ohm
Secondary Power
2mW
Isolation Voltage
-
DC Resistance Primary
63ohm
Transformer Mounting
Through Hole
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
