Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-127-3004-412Copy
Manufacturer Standard Lead Time2 weeks
Order Code4829696
Your Part Number
50 In Stock
Need more?
50 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,226.080 |
| 5+ | Rs.1,202.140 |
| 10+ | Rs.1,178.200 |
| 50+ | Rs.1,154.260 |
| 100+ | Rs.1,130.310 |
| 250+ | Rs.1,106.370 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,226.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-127-3004-412Copy
Manufacturer Standard Lead Time2 weeks
Order Code4829696
Technical Datasheet
PCB Transformer TypeEncapsulated Low Profile
Primary Voltages2 x 115V
Secondary Voltages2 x 12V
Power Rating4VA
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating166mA
Isolation Voltage-
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Encapsulated Low Profile
Secondary Voltages
2 x 12V
Frequency Range
-
Current Rating
166mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
2 x 115V
Power Rating
4VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184
