Print Page
VTX-146-080-215A
Toroidal Transformer, 80 VA, 115V, 230V, 2 x 15V, Dual Primary, Dual Secondary, Open
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VIGORTRONIX |
|---|---|
| Manufacturer Part No | VTX-146-080-215ACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4829600 |
| Product Range | VTX-146 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,876.140 |
| 5+ | Rs.4,781.770 |
| 10+ | Rs.4,687.390 |
| 50+ | Rs.4,593.020 |
| 100+ | Rs.4,570.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,876.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VIGORTRONIX |
|---|---|
| Manufacturer Part No | VTX-146-080-215ACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4829600 |
| Product Range | VTX-146 Series |
| Technical Datasheet | |
| Power Rating | 80VA |
| Primary Voltages | 115V, 230V |
| Secondary Voltages | 2 x 15V |
| Winding Type | Dual Primary, Dual Secondary |
| Toroid Centre | Open |
| Transformer Mounting | Chassis Mount |
| Transformer Terminals | Cable |
| Outer Diameter | 96mm |
| Height | 44mm |
| Secondary Current Nom | 2.67A |
| Product Range | VTX-146 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Power Rating | 80VA |
|---|---|
| Secondary Voltages | 2 x 15V |
| Toroid Centre | Open |
| Transformer Terminals | Cable |
| Height | 44mm |
| Product Range | VTX-146 Series |
| Primary Voltages | 115V, 230V |
|---|---|
| Winding Type | Dual Primary, Dual Secondary |
| Transformer Mounting | Chassis Mount |
| Outer Diameter | 96mm |
| Secondary Current Nom | 2.67A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
