Print Page
VTX-146-300-505
Toroidal Transformer, 300 W, 0V to 100V, Single Primary, Single Secondary, Open, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VIGORTRONIX |
|---|---|
| Manufacturer Part No | VTX-146-300-505Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4829614 |
| Product Range | VTX-146 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.11,857.540 |
| 5+ | Rs.11,628.070 |
| 10+ | Rs.11,398.560 |
| 50+ | Rs.11,169.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,857.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VIGORTRONIX |
|---|---|
| Manufacturer Part No | VTX-146-300-505Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4829614 |
| Product Range | VTX-146 Series |
| Technical Datasheet | |
| Power Rating | 300W |
| Primary Voltages | 0V to 100V |
| Secondary Voltages | - |
| Winding Type | Single Primary, Single Secondary |
| Toroid Centre | Open |
| Transformer Mounting | Chassis Mount |
| Transformer Terminals | Cable |
| Outer Diameter | 135mm |
| Height | 60mm |
| Secondary Current Nom | 6.12A |
| Product Range | VTX-146 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Power Rating | 300W |
|---|---|
| Secondary Voltages | - |
| Toroid Centre | Open |
| Transformer Terminals | Cable |
| Height | 60mm |
| Product Range | VTX-146 Series |
| Primary Voltages | 0V to 100V |
|---|---|
| Winding Type | Single Primary, Single Secondary |
| Transformer Mounting | Chassis Mount |
| Outer Diameter | 135mm |
| Secondary Current Nom | 6.12A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.9 |
