Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-400-506Copy
Manufacturer Standard Lead Time2 weeks
Order Code4829615
Product RangeVTX-146 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.17,171.860 |
| 5+ | Rs.16,838.940 |
| 10+ | Rs.16,505.940 |
| 50+ | Rs.16,172.960 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.17,171.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-400-506Copy
Manufacturer Standard Lead Time2 weeks
Order Code4829615
Product RangeVTX-146 Series
Technical Datasheet
Power Rating400W
Primary Voltages0V to 100V
Secondary Voltages-
Winding TypeSingle Primary, Single Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsCable
Outer Diameter150mm
Height68mm
Secondary Current Nom7.07A
Product RangeVTX-146 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
400W
Secondary Voltages
-
Toroid Centre
Open
Transformer Terminals
Cable
Height
68mm
Product Range
VTX-146 Series
Primary Voltages
0V to 100V
Winding Type
Single Primary, Single Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
150mm
Secondary Current Nom
7.07A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5
