Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
8 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,922.330 |
| 5+ | Rs.4,379.970 |
| 10+ | Rs.3,714.710 |
| 50+ | Rs.3,371.880 |
| 100+ | Rs.3,199.090 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,922.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-LIN3Copy
Order Code4829693
Technical Datasheet
PCB Transformer TypeLine Input Transformer
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range16Hz to 60kHz
Winding TypeSingle Primary, Dual Secondary
Current Rating-
Isolation Voltage-
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Line Input Transformer
Secondary Voltages
-
Frequency Range
16Hz to 60kHz
Current Rating
-
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
-
Power Rating
-
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
