Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoIR05H40CSPTRPBFCopy
Order Code1014652
Product RangeIR05H
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Forward Voltage Max420mV
Forward Surge Current190A
Operating Temperature Max150°C
Diode Case StyleFlipKY
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeIR05H
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
190A
Diode Case Style
FlipKY
Reverse Recovery Time
-
Product Range
IR05H
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
420mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

