Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-72CPQ030PBFCopy
Order Code1013353
Product RangeVS-72
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current70A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247AC
No. of Pins3Pins
Forward Voltage Max430mV
Forward Surge Current2.18kA
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeVS-72
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
2.18kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
70A
Diode Case Style
TO-247AC
Forward Voltage Max
430mV
Operating Temperature Max
150°C
Product Range
VS-72
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006

