Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 14922F0GHFX10102KACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 5128772 |
| Product Range | 149 Series |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
40 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,355.690 |
| 2+ | Rs.2,242.730 |
| 3+ | Rs.2,127.950 |
| 5+ | Rs.2,024.560 |
| 10+ | Rs.1,914.830 |
| 20+ | Rs.1,814.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,355.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 14922F0GHFX10102KACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 5128772 |
| Product Range | 149 Series |
| Technical Datasheet | |
| Track Resistance | 1kohm |
| No. of Turns | 1Turns |
| Track Taper | Linear |
| Power Rating | 1W |
| Resistance Tolerance | ± 10% |
| Product Range | 149 Series |
| Potentiometer Mounting | Through Hole |
| Shaft Diameter | 6.35mm |
| No. of Gangs | 2 |
| Adjustment Type | Flatted |
| Shaft Length | 19.05mm |
| Temperature Coefficient | ± 150ppm/°C |
| Potentiometer Type | Modular |
| Resistor Technology | Cermet |
| Potentiometer Terminals | PC Pin |
| Resistor Case / Package | - |
| Product Length | 32.65mm |
| Product Width | 12.5mm |
| Product Height | 13.1mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Track Resistance | 1kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 10% |
| Potentiometer Mounting | Through Hole |
| No. of Gangs | 2 |
| Shaft Length | 19.05mm |
| Potentiometer Type | Modular |
| Potentiometer Terminals | PC Pin |
| Product Length | 32.65mm |
| Product Height | 13.1mm |
| Operating Temperature Max | 125°C |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 1W |
| Product Range | 149 Series |
| Shaft Diameter | 6.35mm |
| Adjustment Type | Flatted |
| Temperature Coefficient | ± 150ppm/°C |
| Resistor Technology | Cermet |
| Resistor Case / Package | - |
| Product Width | 12.5mm |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009 |
