Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No2N4338-E3.
Order Code2396081
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part No2N4338-E3.
Order Code2396081
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Gate Source Breakdown Voltage Max-57V
Zero Gate Voltage Drain Current Max600µA
Gate Source Cutoff Voltage Max-1V
Transistor Case StyleTO-206AA
No. of Pins3 Pin
Operating Temperature Max175°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product RangeTUK SGACK902S Keystone Coupler
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The 2N4338-E3 is a 57V N-channel JFET in a hermetically sealed case and is designed for sensitive amplifier stages at low to mid frequencies. Low cut-off voltages accommodate low-level power supplies and low leakage for improved system accuracy. Suitable for infrared detector amplifier and ultra high input impedance amplifier applications.
- High input impedance
- Low noise
- High gain Av = 80 at 20µA
- Low signal loss/system error
- High system sensitivity
Applications
Security, Sensing & Instrumentation
Technical Specifications
Gate Source Breakdown Voltage Max
-57V
Gate Source Cutoff Voltage Max
-1V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Zero Gate Voltage Drain Current Max
600µA
Transistor Case Style
TO-206AA
Operating Temperature Max
175°C
Transistor Mounting
Through Hole
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454