Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW08052K00FKEAHP SMD Chip Resistor, 2 kohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film (Double Sided)](https://in.element14.com/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW08052K00FKEAHPCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4164567
Re-Reel4140869RL
Cut Tape4140869
Product RangeCRCW-HP e3 Series
Your Part Number
9,250 In Stock
Need more?
9,250 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.6.520 | Rs.65.20 |
| Total Price | Rs.65.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.6.520 |
| 100+ | Rs.5.640 |
| 500+ | Rs.4.190 |
| 1000+ | Rs.3.710 |
| 2500+ | Rs.3.640 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | Rs.3.580 |
| 25000+ | Rs.3.230 |
| 50000+ | Rs.3.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW08052K00FKEAHPCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4164567
Re-Reel4140869RL
Cut Tape4140869
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance2kohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film (Double Sided)
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2kohm
Power Rating
500mW
Resistor Technology
Thick Film (Double Sided)
Product Range
CRCW-HP e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
