Print Page
CRCW20102K70FKEFHP
SMD Chip Resistor, 2.7 kohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Pulse Proof, High Power
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW20102K70FKEFHP SMD Chip Resistor, 2.7 kohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Pulse Proof, High Power](https://in.element14.com/productimages/standard/en_GB/4844023-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW20102K70FKEFHPCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4844319RL Cut Tape4844319 |
| Product Range | CRCW-HP e3 Series |
| Your Part Number | |
| Technical Datasheet |
1,120 In Stock
Need more?
1,120 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.30.480 | Rs.304.80 |
| Total Price | Rs.304.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.30.480 |
| 100+ | Rs.28.830 |
| 500+ | Rs.27.180 |
| 1000+ | Rs.25.520 |
| 2000+ | Rs.23.870 |
| 4000+ | Rs.22.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW20102K70FKEFHPCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4844319RL Cut Tape4844319 |
| Product Range | CRCW-HP e3 Series |
| Technical Datasheet | |
| Resistance | 2.7kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 1W |
| Resistor Case / Package | 2010 [5025 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Pulse Proof, High Power |
| Product Range | CRCW-HP e3 Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 400V |
| Product Length | 5mm |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 2.7kohm |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Thick Film |
| Product Range | CRCW-HP e3 Series |
| Voltage Rating | 400V |
| Product Width | 2.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 2010 [5025 Metric] |
| Resistor Type | Pulse Proof, High Power |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332119 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000025 |
