Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RWM0634R330JS09E1.Copy |
| Order Code | 1112034 |
| Product Range | RWM Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RWM0634R330JS09E1.Copy |
| Order Code | 1112034 |
| Product Range | RWM Series |
| Technical Datasheet | |
| Resistance | 0.33ohm |
| Product Range | RWM Series |
| Power Rating | 8W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 500V |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 75ppm/°C |
| Resistor Type | High Power |
| Product Diameter | 7.4mm |
| Product Length | 33.7mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 350°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
- High Power Resistor
Technical Specifications
| Resistance | 0.33ohm |
|---|---|
| Power Rating | 8W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 33.7mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | RWM Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 500V |
| Temperature Coefficient | ± 75ppm/°C |
| Product Diameter | 7.4mm |
| Product Width | - |
| Operating Temperature Max | 350°C |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332919 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
