Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFCL5050HZER8R2NCopy
Manufacturer Standard Lead Time18 weeks
Order Code4731599
Product RangeIFCL-5050HZ Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.103.700 |
| 10+ | Rs.87.230 |
| 50+ | Rs.79.280 |
| 100+ | Rs.61.940 |
| 200+ | Rs.57.000 |
| 400+ | Rs.52.050 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.103.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFCL5050HZER8R2NCopy
Manufacturer Standard Lead Time18 weeks
Order Code4731599
Product RangeIFCL-5050HZ Series
Technical Datasheet
Product RangeIFCL-5050HZ Series
Inductance, Parallel8.2µH
RMS Current, Parallel5.5A
Saturation Current, Parallel8.5A
DC Resistance Max, Parallel0.0223ohm
Leakage Inductance-
Turns Ratio-
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IFCL-5050HZ Series
RMS Current, Parallel
5.5A
DC Resistance Max, Parallel
0.0223ohm
Turns Ratio
-
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
8.2µH
Saturation Current, Parallel
8.5A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00437
