Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525EZER2R2M01 Power Inductor (SMD), 2.2 µH, 10 A, Shielded, 10 A, IHLP-2525EZ-01 Series, 2525 [6363 Metric]](https://in.element14.com/productimages/standard/en_GB/3995283-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER2R2M01Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4733303RL
Cut Tape4733303
Product RangeIHLP-2525EZ-01 Series
Your Part Number
172 In Stock
1,000 more incoming. You can reserve stock now
172 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.189.140 | Rs.189.14 |
| Total Price | Rs.189.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.189.140 |
| 10+ | Rs.156.140 |
| 50+ | Rs.155.050 |
| 100+ | Rs.124.260 |
| 200+ | Rs.115.190 |
| 500+ | Rs.106.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER2R2M01Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4733303RL
Cut Tape4733303
Product RangeIHLP-2525EZ-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeIHLP-2525EZ-01 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.0136ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-2525EZ-01 Series
DC Resistance Max
0.0136ohm
Product Length
6.86mm
Product Height
5mm
RMS Current (Irms)
10A
Saturation Current (Isat)
10A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002468
