Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZEK4R7M01Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4738177RL
Cut Tape4738177
Product RangeIHLP-5050EZ-01 Series
Your Part Number
730 In Stock
Need more?
730 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.214.770 | Rs.214.77 |
| Total Price | Rs.214.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.214.770 |
| 10+ | Rs.176.860 |
| 50+ | Rs.152.410 |
| 200+ | Rs.142.360 |
| 400+ | Rs.131.830 |
| 750+ | Rs.119.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZEK4R7M01Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4738177RL
Cut Tape4738177
Product RangeIHLP-5050EZ-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeIHLP-5050EZ-01 Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-5050EZ-01 Series
DC Resistance Max
0.015ohm
Product Length
13.2mm
Product Height
5mm
RMS Current (Irms)
12A
Saturation Current (Isat)
27A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
