Print Page
Image is for illustrative purposes only. Please refer to product description.

2,005 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
2,000 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.138.600 |
| 10+ | Rs.80.930 |
| 25+ | Rs.78.380 |
| 50+ | Rs.75.830 |
| 100+ | Rs.73.270 |
| 500+ | Rs.62.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.138.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The IL250 is a 1-channel 6-pin Phototransistor Output Optocoupler with AC input and base connection. The bidirectional input optically coupled isolator consisting of two gallium arsenide infrared LEDs coupled to a silicon NPN phototransistor per channel. It is ideal for AC signal detection and monitoring.
- Built-in reverse polarity input protection
- Improved CTR symmetry
- -55 to +100°C Operating temperature range
Applications
Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
30V
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
