Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILB1206ER500V Ferrite Bead, 1206 [3216 Metric], 50 ohm, 600 mA, ILB-1206 Series, 0.1 ohm, ± 25%](https://in.element14.com/productimages/standard/en_GB/2475048-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoILB1206ER500VCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4733290RL
Cut Tape4733290
Product RangeILB-1206 Series
Your Part Number
2,995 In Stock
30,000 more incoming. You can reserve stock now
2,995 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.16.580 | Rs.82.90 |
| Total Price | Rs.82.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.16.580 |
| 50+ | Rs.8.860 |
| 250+ | Rs.6.800 |
| 500+ | Rs.6.020 |
| 1500+ | Rs.5.310 |
| 3000+ | Rs.5.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILB1206ER500VCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4733290RL
Cut Tape4733290
Product RangeILB-1206 Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance50ohm
DC Current Rating600mA
Product RangeILB-1206 Series
DC Resistance Max0.1ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
600mA
DC Resistance Max
0.1ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
50ohm
Product Range
ILB-1206 Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
