Product Information
Alternatives for LL101A-GS08..
1 Product Found
Product Overview
The LL101A-GS08 is a Small Signal Schottky Diode with integrated protection ring against static discharge. It is a metal-on-silicon Schottky barrier device which is protected by a PN junction guard ring. This device features low forward voltage drop and fast switching make it ideal for protection of MOS devices, steering, biasing and coupling diodes for fast switching and low logic level applications. It is used for general purpose applications. It can also be used in HF-detector, protection circuit, diode for low currents with a low supply voltage, small battery charger, power supplies and DC/DC converter for notebooks.
- Low capacitance
- Low leakage current
- AEC-Q101 qualified
- 125°C Junction temperature
Applications
Power Management
Technical Specifications
Single
30mA
2A
SOD-80 (MiniMELF)
1ns
LL101
No SVHC (17-Dec-2014)
60V
1V
150°C
2Pins
Surface Mount
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate

