Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCT0603MZ0000ZP500 Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thin Film, 150 mW, 1 A, Surface Mount Device](https://in.element14.com/productimages/standard/en_GB/3235420-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCT0603MZ0000ZP500Copy
Manufacturer Standard Lead Time43 weeks
Order Code5124006
Product RangeMCT AT Series
Your Part Number
25,000 In Stock
Need more?
25,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5000+ | Rs.8.200 |
| 25000+ | Rs.6.310 |
| 50000+ | Rs.5.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
Rs.41,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCT0603MZ0000ZP500Copy
Manufacturer Standard Lead Time43 weeks
Order Code5124006
Product RangeMCT AT Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Power Rating150mW
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeMCT AT Series
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
150mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
175°C
Resistor Technology
Thin Film
Current Rating
1A
Product Range
MCT AT Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
