Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY S2F060350VA500TT Fuse, Surface Mount, 500 mA, Fast Acting, 50 V, 0603 [1608 Metric], S2F Series](https://in.element14.com/productimages/standard/en_GB/4824436-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoS2F060350VA500TTCopy
Manufacturer Standard Lead Time16 weeks
Order Code4824450
Product RangeS2F Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.51.740 |
| 100+ | Rs.46.610 |
| 500+ | Rs.41.380 |
| 1000+ | Rs.39.340 |
| 2500+ | Rs.37.210 |
| 5000+ | Rs.35.270 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.517.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS2F060350VA500TTCopy
Manufacturer Standard Lead Time16 weeks
Order Code4824450
Product RangeS2F Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC50V
Fuse Case Style0603 [1608 Metric]
Product RangeS2F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
50V
Product Range
S2F Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
