Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoSB140A-E3/54Copy
Order Code1336534
Product RangeSB
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Forward Voltage Max500mV
Forward Surge Current35A
Operating Temperature Max125°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeSB
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for SB140A-E3/54
3 Products Found
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
35A
Diode Case Style
DO-41 (DO-204AL)
Reverse Recovery Time
-
Product Range
SB
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
500mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034

