Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSFH690ABTCopy
Order Code1469590
Product RangeSFH690AB, SFH690A, SFH690B, SFH690C, SFH690D
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.60.390 |
| 10+ | Rs.40.330 |
| 25+ | Rs.38.210 |
| 50+ | Rs.36.220 |
| 100+ | Rs.34.100 |
| 500+ | Rs.28.490 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.60.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH690ABTCopy
Order Code1469590
Product RangeSFH690AB, SFH690A, SFH690B, SFH690C, SFH690D
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product RangeSFH690AB, SFH690A, SFH690B, SFH690C, SFH690D
SVHC0
Product Overview
The <bold>SFH690ABT</bold> family has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4 pin 100 mil lead pitch miniflat package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage.
- Isolation test voltage, 3750 VRMS (1 s)
- High collector emitter breakdown voltage, Vceo = 70 V
- Low saturation voltage
- Fast switching times
- Temperature stable
- Low coupling capacitance
- End-stackable, 0.100" (2.54 mm) spacing
Applications
Telecommunications, Industrial Automation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
0
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
50%
Product Range
SFH690AB, SFH690A, SFH690B, SFH690C, SFH690D
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27
