Print Page
SMDY1222MY5UDRA
Ceramic Suppression Capacitor, Y5U, AEC-Q200, 2200 pF, ± 20%, X1 / Y1, 760 VAC, 500 VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMDY1222MY5UDRACopy
Manufacturer Standard Lead Time22 weeks
Order Code4732989
Product RangeSMDY1 Automotive Series
Your Part Number
4,470 In Stock
Need more?
4,470 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.259.880 |
| 10+ | Rs.179.100 |
| 50+ | Rs.146.780 |
| 100+ | Rs.137.280 |
| 200+ | Rs.131.100 |
| 500+ | Rs.124.920 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.259.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMDY1222MY5UDRACopy
Manufacturer Standard Lead Time22 weeks
Order Code4732989
Product RangeSMDY1 Automotive Series
Technical Datasheet
Capacitance2200pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X760VAC
Voltage Rating Y500VAC
Capacitor Case / Package-
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeSMDY1 Automotive Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200pF
Suppression Class
X1 / Y1
Voltage Rating Y
500VAC
Capacitor Mounting
Surface Mount
Product Range
SMDY1 Automotive Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
760VAC
Capacitor Case / Package
-
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
