Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEFD4300FCopy
Order Code2082783
Technical Datasheet
No. of Pins2Pins
Diode Case StyleT-1 (3mm)
Wavelength of Peak Sensitivity950nm
Angle of Half Sensitivity ±20°
Dark Current150pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
950nm
Dark Current
150pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Diode Case Style
T-1 (3mm)
Angle of Half Sensitivity ±
20°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137
