Print Page
1,000 In Stock
Need more?
1,000 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.446.220 |
| 50+ | Rs.295.500 |
| 100+ | Rs.283.850 |
| 250+ | Rs.272.010 |
| 500+ | Rs.268.490 |
| 1000+ | Rs.263.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.446.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TV0603CT-50R0JN-2QTRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5117976 |
| Product Range | TV Series |
| Technical Datasheet | |
| Resistance | 50ohm |
| Product Range | TV Series |
| Resistor Case / Package | 0603 [1608 Metric] |
| Power Rating | 3W |
| Resistance Tolerance | ± 5% |
| Temperature Coefficient | - |
| Frequency Max | 26GHz |
| Resistor Mounting | Surface Mount Device |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 50ohm |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistance Tolerance | ± 5% |
| Frequency Max | 26GHz |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | TV Series |
|---|---|
| Power Rating | 3W |
| Temperature Coefficient | - |
| Resistor Mounting | Surface Mount Device |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332119 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |

![VISHAY TV0603CT-50R0JN-2QTR Resistor, 50 ohm, TV Series, 0603 [1608 Metric], 3 W, ± 5%](https://in.element14.com/productimages/standard/en_GB/5117976-40.jpg)