Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TVC1206CT-50R0JN-2STR Resistor, 50 ohm, TVC Series, 1206 [3216 Metric], 20 W, ± 5%](https://in.element14.com/productimages/standard/en_GB/5117927-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTVC1206CT-50R0JN-2STRCopy
Manufacturer Standard Lead Time13 weeks
Order Code5117927
Product RangeTVC Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.899.490 |
| 10+ | Rs.725.970 |
| 20+ | Rs.678.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.899.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVC1206CT-50R0JN-2STRCopy
Manufacturer Standard Lead Time13 weeks
Order Code5117927
Product RangeTVC Series
Technical Datasheet
Resistance50ohm
Product RangeTVC Series
Resistor Case / Package1206 [3216 Metric]
Power Rating20W
Resistance Tolerance± 5%
Temperature Coefficient-
Frequency Max3GHz
Resistor MountingSurface Mount Device
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
50ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Frequency Max
3GHz
SVHC
No SVHC (04-Feb-2026)
Product Range
TVC Series
Power Rating
20W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
