Print Page
VJ2008Y151KXUSTX1
Ceramic Suppression Capacitor, 150 pF, ± 10%, X1 / Y2, 250 VAC, 250 VAC, 2008 [5020 Metric]
4,000 In Stock
Need more?
4,000 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.286.470 | Rs.1,432.35 |
| Total Price | Rs.1,432.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.286.470 |
| 50+ | Rs.166.880 |
| 250+ | Rs.146.320 |
| 500+ | Rs.135.340 |
| 1000+ | Rs.125.200 |
| 2000+ | Rs.115.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2008Y151KXUSTX1Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4729770RL
Cut Tape4729770
Product RangeVJ Series
Technical Datasheet
Capacitance150pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Voltage Rating Y250VAC
Capacitor Case / Package2008 [5020 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeVJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150pF
Suppression Class
X1 / Y2
Voltage Rating Y
250VAC
Capacitor Mounting
Surface Mount
Product Range
VJ Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
250VAC
Capacitor Case / Package
2008 [5020 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012

![VISHAY VJ2008Y151KXUSTX1 Ceramic Suppression Capacitor, 150 pF, ± 10%, X1 / Y2, 250 VAC, 250 VAC, 2008 [5020 Metric]](https://in.element14.com/productimages/standard/en_GB/4729769-40.jpg)