Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-6CWQ06FNTRPBFCopy
Order Code1298455
Product RangeVS-6C
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current7A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins2Pins
Forward Voltage Max610mV
Forward Surge Current490A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVS-6C
Qualification-
Alternatives for VS-6CWQ06FNTRPBF
1 Product Found
Product Overview
The VS-6CWQ06FNTRPBF is a surface-mount centre-tap Schottky rectifier designed for applications requiring low forward drop and small foot prints on PC board. Typical applications are in disk drives, switching power supplies, converters, free-wheeling diodes, battery charging and reverse battery protection.
- High frequency operation
- Guard-ring for enhanced ruggedness and long term reliability
Applications
Power Management, Computers & Computer Peripherals, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
490A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
7A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
610mV
Operating Temperature Max
150°C
Product Range
VS-6C
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003

